18 AWG Hook-Up Wire 19/30 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857/19 WH001

DigiKey Part Number
A1857/19W-1000-ND
Manufacturer
Manufacturer Product Number
1857/19 WH001
Description
HOOK-UP STRAND 18AWG WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.070" (1.78mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/30
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,684.69000¥5,684.69
2¥5,403.85000¥10,807.70
3¥5,244.83000¥15,734.49
5¥5,049.86600¥25,249.33
7¥4,924.67714¥34,472.74
10¥4,794.58800¥47,945.88
Manufacturers Standard Package
Alternate Color
HOOK-UP STRAND 18AWG BLUE
In-Stock: 5000
Unit Price: ¥5.30051
HOOK-UP STRAND 18AWG BLACK
In-Stock: 42
Unit Price: ¥5,684.69000
HOOK-UP STRAND 18AWG BROWN
In-Stock: 1000
Unit Price: ¥5.51255
HOOK-UP STRAND 18AWG GREEN
In-Stock: 3000
Unit Price: ¥5.51255
HOOK-UP STRAND 18AWG ORANGE
In-Stock: 2000
Unit Price: ¥5.30051
Alternate Length
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 4
Unit Price: ¥1,948.39000