24 AWG Hook-Up Wire 7/32 White, Red Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854 WR001

DigiKey Part Number
1854WR001-ND
Manufacturer
Manufacturer Product Number
1854 WR001
Description
HOOK-UP STRND 24AWG W/R 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White, Red Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.044" (1.12mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,041.67000¥3,041.67
2¥2,892.72000¥5,785.44
3¥2,808.38333¥8,425.15
5¥2,705.03000¥13,525.15
7¥2,638.66286¥18,470.64
10¥2,569.73600¥25,697.36
Manufacturers Standard Package
Alternate Color
HOOK-UP STRAND 24AWG BLUE
In-Stock: 9
Unit Price: ¥2,815.71000
HOOK-UP STRAND 24AWG BROWN
In-Stock: 1000
Unit Price: ¥2.73122
HOOK-UP STRAND 24AWG GREEN
In-Stock: 1000
Unit Price: ¥2.73122
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 3
Unit Price: ¥2,815.71000
HOOK-UP STRND 24AWG SLATE
In-Stock: 2000
Unit Price: ¥2.73122
Alternate Length
HOOK-UP STRND 24AWG W/R 100'
In-Stock: 3
Unit Price: ¥738.84000