24 AWG Hook-Up Wire 19/36 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854/19 BK005

DigiKey Part Number
A185419B-100-ND
Manufacturer
Manufacturer Product Number
1854/19 BK005
Description
HOOK-UP STRND 24AWG BLACK 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.045" (1.14mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/36
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,063.62000¥1,063.62
2¥1,012.06000¥2,024.12
3¥982.90333¥2,948.71
5¥947.17000¥4,735.85
7¥924.23429¥6,469.64
10¥900.42200¥9,004.22
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG RED 100'
In-Stock: 17
Unit Price: ¥1,063.62000
HOOK-UP STRND 24AWG WHITE 100'
In-Stock: 22
Unit Price: ¥1,063.62000
HOOK-UP STRND 24AWG SLATE
In-Stock: 100
Unit Price: ¥10.42440
HOOK-UP STRND 24AWG BLUE 100'
In-Stock: 0
Unit Price: ¥1,063.62000
HOOK-UP STRND 24AWG BROWN 100'
In-Stock: 29
Unit Price: ¥1,063.62000
Alternate Length
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 86
Unit Price: ¥3,340.80000