26 AWG Hook-Up Wire 7/34 Brown 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1853 BR001

DigiKey Part Number
1853BR001-ND
Manufacturer
Manufacturer Product Number
1853 BR001
Description
HOOK-UP STRND 26AWG BROWN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Brown 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.039" (0.99mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.89638¥2,896.38
2,000¥2.75368¥5,507.36
3,000¥2.67290¥8,018.70
5,000¥2.57389¥12,869.45
7,000¥2.51026¥17,571.82
10,000¥2.44422¥24,442.20
Manufacturers Standard Package
Alternate Color
HOOK-UP STRAND 26AWG BLACK
In-Stock: 137
Unit Price: ¥2,986.06000
HOOK-UP STRAND 26AWG BLUE
In-Stock: 42
Unit Price: ¥2,986.06000
HOOK-UP STRAND 26AWG GREEN
In-Stock: 20
Unit Price: ¥2,986.06000
HOOK-UP STRND 26AWG ORANGE
In-Stock: 3000
Unit Price: ¥2.89638
HOOK-UP STRAND 26AWG RED
In-Stock: 77
Unit Price: ¥2,986.06000
Alternate Length
HOOK-UP STRND 26AWG BROWN 100'
In-Stock: 10
Unit Price: ¥672.38000