
1852 GR005 | |
|---|---|
DigiKey Part Number | A1852G-100-ND |
Manufacturer | |
Manufacturer Product Number | 1852 GR005 |
Description | HOOK-UP STRND 28AWG GREEN 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.035" (0.89mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Qualification MIL-W-16878E/1 and MIL-W-76B Type LW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥672.18000 | ¥672.18 |
| 2 | ¥639.72500 | ¥1,279.45 |
| 3 | ¥621.39333 | ¥1,864.18 |
| 5 | ¥598.93600 | ¥2,994.68 |
| 7 | ¥584.51000 | ¥4,091.57 |
| 10 | ¥569.53700 | ¥5,695.37 |


