28 AWG Hook-Up Wire 7/36 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1852 BL005

DigiKey Part Number
A1852BL-100-ND
Manufacturer
Manufacturer Product Number
1852 BL005
Description
HOOK-UP STRND 28AWG BLUE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.035" (0.89mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥672.18000¥672.18
2¥639.72500¥1,279.45
3¥621.39333¥1,864.18
5¥598.93600¥2,994.68
7¥584.51000¥4,091.57
10¥569.53700¥5,695.37
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 28AWG BLACK 100'
In-Stock: 345
Unit Price: ¥672.18000
HOOK-UP STRND 28AWG RED 100'
In-Stock: 161
Unit Price: ¥672.18000
HOOK-UP STRND 28AWG WHITE 100'
In-Stock: 48
Unit Price: ¥672.18000
HOOK-UP STRND 28AWG BROWN 100'
In-Stock: 18
Unit Price: ¥672.18000
HOOK-UP STRND 28AWG ORANGE
In-Stock: 1700
Unit Price: ¥7.11190
Alternate Length
HOOK-UP STRAND 28AWG BLUE
In-Stock: 23
Unit Price: ¥2,783.29000