24 AWG Hook-Up Wire Solid Blue 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1561/24 BL005

DigiKey Part Number
1561/24BL005-ND
Manufacturer
Manufacturer Product Number
1561/24 BL005
Description
HOOK-UP SOLID 24AWG BLU 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Blue 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.052" (1.32mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥647.02000¥647.02
2¥615.84000¥1,231.68
3¥598.18333¥1,794.55
5¥576.57000¥2,882.85
7¥562.68714¥3,938.81
10¥548.27700¥5,482.77
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 24AWG BLACK 100'
In-Stock: 3
Unit Price: ¥647.02000
HOOK-UP SOLID 24AWG BRN 100'
In-Stock: 1
Unit Price: ¥647.02000
HOOK-UP SOLID 24AWG GRN 100'
In-Stock: 1
Unit Price: ¥647.02000
HOOK-UP SOLID 24AWG ORANGE 100'
In-Stock: 5
Unit Price: ¥698.95000
HOOK-UP SOLID 24AWG RED 100'
In-Stock: 36
Unit Price: ¥647.02000
Alternate Length
HOOK-UP SOLID 24AWG BLU 1000'
In-Stock: 3
Unit Price: ¥2,603.50000