18 AWG Hook-Up Wire 16/30 Brown 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555 BR001

DigiKey Part Number
1555BR001-ND
Manufacturer
Manufacturer Product Number
1555 BR001
Description
HOOK-UP STRND 18AWG BROWN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Brown 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.079" (2.01mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,964.06000¥4,964.06
2¥4,719.21500¥9,438.43
3¥4,580.61667¥13,741.85
5¥4,410.70600¥22,053.53
7¥4,301.55143¥30,110.86
10¥4,188.20300¥41,882.03
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 17
Unit Price: ¥4,773.21000
HOOK-UP STRND 18AWG BLU 1000'
In-Stock: 11
Unit Price: ¥4,773.21000
HOOK-UP STRND 18AWG GREEN
In-Stock: 1000
Unit Price: ¥4.62881
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 4
Unit Price: ¥4,964.06000
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 12
Unit Price: ¥4,964.06000
Alternate Length
HOOK-UP STRND 18AWG BROWN
In-Stock: 2300
Unit Price: ¥10.36990