24 AWG Hook-Up Wire 7/32 Green 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550 GR005

DigiKey Part Number
A1550G-100-ND
Manufacturer
Manufacturer Product Number
1550 GR005
Description
HOOK-UP STRND 24AWG GRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Green 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.056" (1.42mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥665.23000¥665.23
2¥633.15500¥1,266.31
3¥615.00333¥1,845.01
5¥592.77000¥2,963.85
7¥578.49000¥4,049.43
10¥563.67000¥5,636.70
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 41
Unit Price: ¥665.23000
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 5
Unit Price: ¥665.23000
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 12
Unit Price: ¥665.23000
HOOK-UP STRND 24AWG ORANGE 100'
In-Stock: 6
Unit Price: ¥665.23000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 30
Unit Price: ¥665.23000
Alternate Length
HOOK-UP STRND 24AWG GREEN
In-Stock: 1000
Unit Price: ¥2.64945