Flat Ground Braid 2.000" (50.80mm) - Width X 10.0' (3.05m) 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1242 SV009

DigiKey Part Number
1242SV009-ND
Manufacturer
Manufacturer Product Number
1242 SV009
Description
GROUND BRAID FLAT 2" X 10'
Customer Reference
Detailed Description
Flat Ground Braid 2.000" (50.80mm) - Width X 10.0' (3.05m) 30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
2.000" (50.80mm) - Width
Manufacturer
Alpha Wire
Thickness
0.120" (3.05mm)
Series
Number of Carriers
48
Packaging
Spool
Wire Gauge - Ends
30 AWG
Part Status
Obsolete
Length
10.0' (3.05m)
Type
Flat
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
GROUND BRAID FLAT 2" X 100'
In-Stock: 7
Unit Price: ¥69,210.63000