Flat Ground Braid 0.025" (0.64mm) - Width X 500.0' (152.40m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1221 SV002

DigiKey Part Number
1221SV002-ND
Manufacturer
Manufacturer Product Number
1221 SV002
Description
GROUND BRAID FLAT 0.03" X 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 0.025" (0.64mm) - Width X 500.0' (152.40m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
0.025" (0.64mm) - Width
Manufacturer
Alpha Wire
Thickness
0.015" (0.38mm)
Series
Number of Carriers
8
Packaging
Spool
Wire Gauge - Ends
36 AWG
Part Status
Active
Length
500.0' (152.40m)
Type
Flat
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,253.16000¥7,253.16
2¥6,671.01000¥13,342.02
3¥6,352.41667¥19,057.25
5¥5,994.30400¥29,971.52
Manufacturers Standard Package
Alternate Length
GROUND BRAID FLAT 0.03" X 100'
In-Stock: 3
Unit Price: ¥1,913.88000
GROUND BRAID FLAT 0.03" X 1000'
In-Stock: 1
Unit Price: ¥12,863.55000