4 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1214C SL002

DigiKey Part Number
1214CSL002-ND
Manufacturer
Manufacturer Product Number
1214C SL002
Description
CABLE 4CON 24AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Slate
Packaging
Spool
Features
Drain Wire
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
4
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.174" (4.42mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,224.72000¥6,224.72
2¥5,916.88000¥11,833.76
3¥5,787.27667¥17,361.83
Manufacturers Standard Package
Alternate Length
CABLE 4CON 24AWG SLATE SHLD 100'
In-Stock: 13
Unit Price: ¥2,993.69000
CABLE 4COND 24AWG SHLD 1000'
In-Stock: 3
Unit Price: ¥9,170.89000