AOSP21307 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ¥15.13000
Datasheet
P-Channel 30 V 14A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOSP21307

DigiKey Part Number
785-1798-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOSP21307
Description
MOSFET P-CH 30V 14A 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 14A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±25V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1995 pF @ 15 V
FET Type
Power Dissipation (Max)
3.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
11.5mOhm @ 14A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI4425BDY-T1-E3Vishay Siliconix0SI4425BDY-T1-E3CT-ND¥15.13000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.52169¥7,565.07
Manufacturers Standard Package