Mosfet Array 30V 7A (Ta) 1.7W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOSD32334C

DigiKey Part Number
785-AOSD32334CTR-ND - Tape & Reel (TR)
785-AOSD32334CCT-ND - Cut Tape (CT)
785-AOSD32334CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOSD32334C
Description
MOSFET 2N-CH 30V 7A 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 7A (Ta) 1.7W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 250µA
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
600pF @ 15V
Part Status
Active
Power - Max
1.7W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
7A (Ta)
Supplier Device Package
8-SOIC
Rds On (Max) @ Id, Vgs
20mOhm @ 7A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68,965
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥3.85400¥38.54
100¥2.47440¥247.44
500¥1.88026¥940.13
1,000¥1.68857¥1,688.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.44482¥4,334.46
6,000¥1.32203¥7,932.18
9,000¥1.25944¥11,334.96
15,000¥1.18912¥17,836.80
21,000¥1.14747¥24,096.87
30,000¥1.10699¥33,209.70
Manufacturers Standard Package