AON7406 | |
---|---|
DigiKey Part Number | 785-1137-2-ND - Tape & Reel (TR) 785-1137-1-ND - Cut Tape (CT) 785-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7406 |
Description | MOSFET N-CH 30V 9A/25A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta), 25A (Tc) 3.1W (Ta), 15.5W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 888 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 15.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.70180 | ¥170.18 |
500 | ¥1.57538 | ¥787.69 |
1,000 | ¥1.07124 | ¥1,071.24 |
2,000 | ¥0.98619 | ¥1,972.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.94522 | ¥4,726.10 |
10,000 | ¥0.85070 | ¥8,507.00 |
25,000 | ¥0.83810 | ¥20,952.50 |
50,000 | ¥0.78769 | ¥39,384.50 |