Similar
Similar
Similar
Similar
Similar
Similar

AOD5N40 | |
|---|---|
DigiKey Part Number | 785-1360-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD5N40 |
Description | MOSFET N-CH 400V 4.2A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 4.2A (Tc) 78W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 25 V |
FET Type | Power Dissipation (Max) 78W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD5N50FTM-WS | onsemi | 0 | 488-FDD5N50FTM-WSTR-ND | ¥0.00000 | Similar |
| FDD5N50TM-WS | onsemi | 0 | FDD5N50TM-WSTR-ND | ¥0.00000 | Similar |
| IRFR430ATRLPBF | Vishay Siliconix | 0 | IRFR430ATRLPBF-ND | ¥7.83228 | Similar |
| IXFY5N50P3 | IXYS | 0 | IXFY5N50P3-ND | ¥9.51500 | Similar |
| STD5N52K3 | STMicroelectronics | 0 | 497-10957-1-ND | ¥16.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.22172 | ¥5,554.30 |
| 5,000 | ¥2.21596 | ¥11,079.80 |






