IGBT 650 V 10 A 69 W Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD5B65M1

DigiKey Part Number
785-1737-2-ND - Tape & Reel (TR)
785-1737-1-ND - Cut Tape (CT)
785-1737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD5B65M1
Description
IGBT 650V 10A TO-252
Customer Reference
Detailed Description
IGBT 650 V 10 A 69 W Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge
14 nC
Series
Td (on/off) @ 25°C
8.5ns/106ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
400V, 5A, 60Ohm, 15V
Part Status
Not For New Designs
Reverse Recovery Time (trr)
195 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
10 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
15 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce(on) (Max) @ Vge, Ic
1.98V @ 15V, 5A
Supplier Device Package
TO-252 (DPAK)
Power - Max
69 W
Base Product Number
Switching Energy
80µJ (on), 70µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,187
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.62000¥16.62
10¥10.56100¥105.61
100¥7.11140¥711.14
500¥5.63368¥2,816.84
1,000¥5.15841¥5,158.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.64400¥11,610.00
5,000¥4.32617¥21,630.85
7,500¥4.16432¥31,232.40
12,500¥4.02128¥50,266.00
Manufacturers Standard Package