Mosfet Array 30V, 20V 3.4A (Ta), 3.3A (Ta) 1.25W (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO6608

DigiKey Part Number
785-1787-2-ND - Tape & Reel (TR)
785-1787-1-ND - Cut Tape (CT)
785-1787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO6608
Description
MOSFET N/P-CH 30V/20V 3.4A 6TSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V, 20V 3.4A (Ta), 3.3A (Ta) 1.25W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA, 1V @ 250µA
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge (Qg) (Max) @ Vgs
3nC @ 4.5V, 10nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
235pF @ 15V, 510pF @ 10V
Part Status
Active
Power - Max
1.25W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel Complementary
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V, 20V
Package / Case
SC-74, SOT-457
Current - Continuous Drain (Id) @ 25°C
3.4A (Ta), 3.3A (Ta)
Supplier Device Package
6-TSOP
Rds On (Max) @ Id, Vgs
60mOhm @ 3.4A, 10V, 75mOhm @ 3.3A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,924
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥4.59800¥45.98
100¥2.97710¥297.71
500¥2.27748¥1,138.74
1,000¥2.05205¥2,052.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.76545¥5,296.35
6,000¥1.62111¥9,726.66
9,000¥1.54757¥13,928.13
15,000¥1.46492¥21,973.80
21,000¥1.41599¥29,735.79
30,000¥1.36844¥41,053.20
Manufacturers Standard Package