
AO4813 | |
|---|---|
DigiKey Part Number | 785-1058-2-ND - Tape & Reel (TR) 785-1058-1-ND - Cut Tape (CT) 785-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4813 |
Description | MOSFET 2P-CH 30V 7.1A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.1A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 19nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1250pF @ 15V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 7.1A | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 7.1A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥8.27000 | ¥82.70 |
| 100 | ¥5.49870 | ¥549.87 |
| 500 | ¥4.30932 | ¥2,154.66 |
| 1,000 | ¥3.92643 | ¥3,926.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.44018 | ¥10,320.54 |
| 6,000 | ¥3.19544 | ¥19,172.64 |
| 9,000 | ¥3.07081 | ¥27,637.29 |
| 15,000 | ¥2.93079 | ¥43,961.85 |
| 21,000 | ¥2.86349 | ¥60,133.29 |

