N-Channel 30 V 14A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4492

DigiKey Part Number
785-1290-2-ND - Tape & Reel (TR)
785-1290-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AO4492
Description
MOSFET N CH 30V 14A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
770 pF @ 15 V
FET Type
Power Dissipation (Max)
3.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
9.5mOhm @ 14A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOSP32314Alpha & Omega Semiconductor Inc.906785-1794-1-ND¥9.92000MFR Recommended
AO4576Alpha & Omega Semiconductor Inc.5,315785-1465-1-ND¥8.19000Similar
FDS6680Aonsemi3,408FDS6680ACT-ND¥12.82000Similar
FDS8880onsemi682FDS8880CT-ND¥9.76000Similar
IRF8714TRPBFInfineon Technologies27,606IRF8714TRPBFCT-ND¥9.26000Similar
In-Stock: 29,439
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥6.92200¥69.22
100¥4.56420¥456.42
500¥3.55030¥1,775.15
1,000¥3.22381¥3,223.81
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.80904¥8,427.12
6,000¥2.60025¥15,601.50
9,000¥2.49389¥22,445.01
15,000¥2.37442¥35,616.30
21,000¥2.30369¥48,377.49
30,000¥2.25357¥67,607.10
Manufacturers Standard Package