



14871 | |
|---|---|
DigiKey Part Number | 2285-14871-ND |
Manufacturer | |
Manufacturer Product Number | 14871 |
Description | CAMERA C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 5496 x 3672 Global, Rolling CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Frames per Second 17.0 |
Manufacturer Allied Vision, Inc. | Shutter Global, Rolling |
Series | Lens Mount C |
Packaging Box | Sensor IMX183 |
Part Status Active | Type CMOS |
Color Monochrome | Interface USB 3.0 |
Resolution 5496 x 3672 | Pixel Size 2.4µm x 2.4µm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,696.37000 | ¥5,696.37 |
| 5 | ¥5,386.26600 | ¥26,931.33 |
| 10 | ¥5,270.55100 | ¥52,705.51 |






