



12896 | |
|---|---|
DigiKey Part Number | 2285-12896-ND |
Manufacturer | |
Manufacturer Product Number | 12896 |
Description | CAMERA MONO BAREBOARD USB AR0521 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2592 x 1944 Rolling CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Shutter Rolling |
Manufacturer Allied Vision, Inc. | Sensor AR0521SR |
Series | Type CMOS |
Packaging Box | Interface USB 3.0 |
Part Status Active | Pixel Size 2.2µm x 2.2µm |
Color Monochrome | Package / Case Module |
Resolution 2592 x 1944 | Supplier Device Package Module |
Frames per Second 67.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,541.38000 | ¥2,541.38 |
| 5 | ¥2,385.62400 | ¥11,928.12 |
| 10 | ¥2,327.51200 | ¥23,275.12 |
| 25 | ¥2,257.94480 | ¥56,448.62 |






