



12895 | |
|---|---|
DigiKey Part Number | 2285-12895-ND |
Manufacturer | |
Manufacturer Product Number | 12895 |
Description | CAMERA COLOR C-MOUNT OPEN AR0521 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 2592 x 1944 Rolling CMOS CSI-2 |
Category | Shutter Rolling |
Manufacturer Allied Vision, Inc. | Lens Mount C |
Series | Sensor AR0521SR |
Packaging Box | Type CMOS |
Part Status Active | Interface CSI-2 |
Color RGB | Pixel Size 2.2µm x 2.2µm |
Resolution 2592 x 1944 | Package / Case Module |
Frames per Second 67.0 | Supplier Device Package Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,453.71000 | ¥2,453.71 |
| 5 | ¥2,302.54800 | ¥11,512.74 |
| 10 | ¥2,246.16400 | ¥22,461.64 |
| 25 | ¥2,178.67440 | ¥54,466.86 |







