



11488 | |
|---|---|
DigiKey Part Number | 2285-11488-ND |
Manufacturer | |
Manufacturer Product Number | 11488 |
Description | CAMERA COLR BAREBOARD PYTHON480 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 808 x 608 Global CMOS CSI-2 |
Datasheet | Datasheet |
Category | Shutter Global |
Manufacturer Allied Vision, Inc. | Sensor PYTHON 480 |
Series | Type CMOS |
Packaging Box | Interface CSI-2 |
Part Status Active | Pixel Size 4.8µm x 4.8µm |
Color RGB | Package / Case Module |
Resolution 808 x 608 | Supplier Device Package Module |
Frames per Second 115.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,183.28000 | ¥2,183.28 |







