FLASH - NOR (MLC) Memory IC 256Mbit CFI 52 MHz 95 ns 64-LBGA (11x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC28F256P33TFE

DigiKey Part Number
1450-PC28F256P33TFE-ND
Manufacturer
Manufacturer Product Number
PC28F256P33TFE
Description
IC FLASH 256MBIT CFI 64LBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR (MLC) Memory IC 256Mbit CFI 52 MHz 95 ns 64-LBGA (11x13)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
CFI
Mfr
Clock Frequency
52 MHz
Packaging
Tray
Access Time
95 ns
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR (MLC)
Supplier Device Package
64-LBGA (11x13)
Memory Size
Base Product Number
Memory Organization
16M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 585
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:96
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.23000¥85.23
10¥79.23300¥792.33
25¥76.81560¥1,920.39
96¥73.27813¥7,034.70
192¥71.47401¥13,723.01
288¥70.42813¥20,283.30
576¥68.65917¥39,547.68
1,056¥67.13617¥70,895.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.