


S73305T-25.000-X-15-R | |
|---|---|
DigiKey Part Number | 3997-S73305T-25.000-X-15-RTR-ND - Tape & Reel (TR) 3997-S73305T-25.000-X-15-RCT-ND - Cut Tape (CT) 3997-S73305T-25.000-X-15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S73305T-25.000-X-15-R |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S73305T-25.000-X-15-R Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 12mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥7.65000 | ¥76.50 |
| 25 | ¥7.23440 | ¥180.86 |
| 50 | ¥6.93520 | ¥346.76 |
| 100 | ¥6.64830 | ¥664.83 |
| 250 | ¥6.28720 | ¥1,571.80 |
| 500 | ¥6.02718 | ¥3,013.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.77800 | ¥5,778.00 |
| 2,000 | ¥5.53920 | ¥11,078.40 |
| 3,000 | ¥5.40419 | ¥16,212.57 |
| 5,000 | ¥5.23883 | ¥26,194.15 |
| 7,000 | ¥5.13274 | ¥35,929.18 |
| 10,000 | ¥5.02268 | ¥50,226.80 |

