32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1E-32.000-8-1015-X-R

DigiKey Part Number
3997-C1E-32.000-8-1015-X-RTR-ND - Tape & Reel (TR)
3997-C1E-32.000-8-1015-X-RCT-ND - Cut Tape (CT)
3997-C1E-32.000-8-1015-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1E-32.000-8-1015-X-R
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C1E-32.000-8-1015-X-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥4.21800¥42.18
25¥3.99280¥99.82
50¥3.82740¥191.37
100¥3.66940¥366.94
250¥3.46976¥867.44
500¥3.32620¥1,663.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.18858¥3,188.58
2,000¥3.05672¥6,113.44
3,000¥2.98213¥8,946.39
5,000¥2.89078¥14,453.90
7,000¥2.83215¥19,825.05
10,000¥2.77134¥27,713.40
Manufacturers Standard Package