RF ANTENNA U.FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F47AGCHA-G150U

DigiKey Part Number
1477-F47AGCHA-G150U-ND
Manufacturer
Manufacturer Product Number
F47AGCHA-G150U
Description
LTE FLEX ANTENNA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA U.FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Group
UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz)
Manufacturer
Airgain
Frequency Range
700MHz ~ 2.7GHz
Packaging
Bag
VSWR
2.5
Part Status
Active
Gain
3dBi
RF Family/Standard
Cellular
Termination
U.FL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,633
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.14000¥68.14
100¥57.92310¥5,792.31
500¥50.68268¥25,341.34
1,000¥37.90553¥37,905.53
Manufacturers Standard Package