Isolated Module DC DC Converter 1 Output 24V 42mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1LS-2424SH30LPZ

DigiKey Part Number
5245-AM1LS-2424SH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1LS-2424SH30LPZ
Description
1W DCDC 24Vin 24Vout 3kV SMD
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 42mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3000 V
Series
Applications
Industrial
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Efficiency
88%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
21.6V
Supplier Device Package
SMD
Voltage - Input (Max)
26.4V
Approval Agency
CE, EN
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
42mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.70000¥28.70
5¥27.62200¥138.11
10¥27.17500¥271.75
25¥26.59320¥664.83
50¥26.16140¥1,308.07
100¥25.73710¥2,573.71
250¥25.18576¥6,296.44
500¥24.77576¥12,387.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.