
AM1D-0505SH30Z | |
|---|---|
DigiKey Part Number | 5245-AM1D-0505SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-0505SH30Z |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | AM1D-0505SH30Z Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 81% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE, cULus, cURus |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.76000 | ¥31.76 |
| 5 | ¥30.55000 | ¥152.75 |
| 10 | ¥30.06100 | ¥300.61 |
| 25 | ¥29.41480 | ¥735.37 |
| 50 | ¥28.94000 | ¥1,447.00 |
| 100 | ¥28.46950 | ¥2,846.95 |
| 250 | ¥27.85964 | ¥6,964.91 |
| 500 | ¥27.40644 | ¥13,703.22 |



