Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1D-0505DZ

DigiKey Part Number
5245-AM1D-0505DZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1D-0505DZ
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
100mA, 100mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
74%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Voltage - Output 1
Approval Agency
CE, cURus
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.50000¥32.50
5¥31.27800¥156.39
10¥30.78100¥307.81
25¥30.12280¥753.07
50¥29.63300¥1,481.65
100¥29.15170¥2,915.17
250¥28.52752¥7,131.88
500¥28.06308¥14,031.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.