Fixed Kit 230 Pieces (23 Values - 10 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L04-10

DigiKey Part Number
5221-L04-10-ND
Manufacturer
Manufacturer Product Number
L04-10
Description
0402 INDUCTOR KIT 23 VALUES 10PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fixed Kit 230 Pieces (23 Values - 10 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Quantity
230 Pieces (23 Values - 10 Each)
Manufacturer
AideTek
Inductance Range
900pH ~ 56nH
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Packages Included
0402 (1005 Metric)
Kit Type
Fixed
Shielding
Unshielded
Style
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥835.85000¥835.85
12¥677.31250¥8,127.75
100¥620.24970¥62,024.97