
F1206HD30A0TM | |
|---|---|
DigiKey Part Number | 5673-F1206HD30A0TMTR-ND - Tape & Reel (TR) 5673-F1206HD30A0TMCT-ND - Cut Tape (CT) 5673-F1206HD30A0TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206HD30A0TM |
Description | SOLIDMATRIX SURFACE MOUNT FUSES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30 A 48 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 160.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.047" H (3.20mm x 1.60mm x 1.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.0013 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.55000 | ¥11.55 |
| 5 | ¥9.56200 | ¥47.81 |
| 10 | ¥8.82800 | ¥88.28 |
| 50 | ¥7.32340 | ¥366.17 |
| 100 | ¥6.75670 | ¥675.67 |
| 250 | ¥6.07252 | ¥1,518.13 |
| 500 | ¥5.59964 | ¥2,799.82 |
| 1,000 | ¥5.16167 | ¥5,161.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.53184 | ¥13,595.52 |
| 6,000 | ¥4.17125 | ¥25,027.50 |
| 9,000 | ¥3.97241 | ¥35,751.69 |
| 15,000 | ¥3.87323 | ¥58,098.45 |

