RF Wireless Module BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS RS-232, RS-485 115.2kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WISE-S617T-A

DigiKey Part Number
2084-WISE-S617T-A-ND
Manufacturer
Manufacturer Product Number
WISE-S617T-A
Description
WISE-4600 2AI/2DI/1DO/1RS-485 I/
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Wireless Module BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS RS-232, RS-485 115.2kbps
Datasheet
 Datasheet
EDA/CAD Models
WISE-S617T-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
IoT Finished Device, Wireless
Manufacturer
Advantech Corporation
Interface
RS-232, RS-485
Packaging
Bulk
Data Rate (Max)
115.2kbps
Part Status
Active
Features
IP65
Function
Wireless Module
Voltage - Supply
10V ~ 50V
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,622.13000¥1,622.13
Manufacturers Standard Package