DAQ Device PCI D-Sub
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAQ Device PCI D-Sub
PCI-1730U-BE

PCI-1730U-BE

DigiKey Part Number
2084-PCI-1730U-BE-ND
Manufacturer
Manufacturer Product Number
PCI-1730U-BE
Description
CARD PCI 32CH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
DAQ Device PCI D-Sub
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Front Connection
D-Sub
Manufacturer
Advantech Corporation
Number of Inputs and Type
32 - Digital
Packaging
Box
Input Range
0.8 ~ 30V
Part Status
Active
Number of Outputs and Type
32 - Digital
Type
DAQ Device
Output Range
5 ~ 40V
Bus Connection
PCI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,819.40000¥1,819.40
Manufacturers Standard Package