


BB-USR604 | |
|---|---|
DigiKey Part Number | 2084-BB-USR604-ND |
Manufacturer | |
Manufacturer Product Number | BB-USR604 |
Description | RS-232/RS-422/RS-485 USB TO SERL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RS-232, RS-422, RS-485 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | BB-USR604 Models |
Category | Convert From (Adapter End) USB - B 2.0 Female |
Manufacturer Advantech Corporation | Convert To (Adapter End) D-Sub 09 Pos (DB9) Male (4) |
Packaging Bulk | Interface RS-232, RS-422, RS-485 |
Part Status Active | Features ESD Protecting, LED Indicator |
Type USB to Serial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,546.44000 | ¥5,546.44 |



