
BB-USBAMBM-6F | |
|---|---|
DigiKey Part Number | 2084-BB-USBAMBM-6F-ND |
Manufacturer | |
Manufacturer Product Number | BB-USBAMBM-6F |
Description | CBL USB2.0 A PLUG TO B PLUG 6' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 6.00' (1.83m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.01000 | ¥140.01 |













