
ATS-VC-048-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-VC-048-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-VC-048-C1-R0 |
Description | 250X104X3MM VAPOR CHAMBER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vapor Chamber Rectangular Aluminum Mesh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Vapor Chamber | |
Attachment Method | Bolt On | |
Shape | Rectangular | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Mesh | |
Length | 9.843" (250.00mm) | |
Width | 4.094" (104.00mm) | |
Height | 0.118" (3.00mm) | |
Diameter | - | |
Operating Temperature | 10°C ~ 60°C | |
Features | - | |
Material | Aluminum | |
Platform | - | |
Working Fluid | Acetone | |
Minimum Bend Radius | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥508.26000 | ¥508.26 |
| 10 | ¥449.73600 | ¥4,497.36 |
| 25 | ¥428.33720 | ¥10,708.43 |
| 50 | ¥412.80980 | ¥20,640.49 |
| 100 | ¥397.82650 | ¥39,782.65 |


