
ATS-VC-015-C1-R2 | |
|---|---|
DigiKey Part Number | 684-ATS-VC-015-C1-R2-ND |
Manufacturer | |
Manufacturer Product Number | ATS-VC-015-C1-R2 |
Description | 250X50X1.8MM VAPOR CHAMBER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vapor Chamber Rectangular Aluminum Mesh |
Datasheet | Datasheet |
Category | Wick Type Mesh |
Manufacturer Advanced Thermal Solutions Inc. | Length 9.843" (250.00mm) |
Packaging Box | Width 1.969" (50.00mm) |
Part Status Active | Height 0.071" (1.80mm) |
Type Vapor Chamber | Operating Temperature 10°C ~ 60°C |
Attachment Method Bolt On | Material Aluminum |
Shape Rectangular | Working Fluid Acetone |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,496.68000 | ¥1,496.68 |
| 10 | ¥1,324.15900 | ¥13,241.59 |
| 25 | ¥1,261.04720 | ¥31,526.18 |
| 50 | ¥1,215.24040 | ¥60,762.02 |


