


ATS-TI10P-521-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2176-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TI10P-521-C1-R0 |
Description | HEAT SINK FOR TI MOD #TPA3116D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Category | Length 1.969" (50.00mm) |
Mfr | Width 0.547" (13.89mm) |
Packaging Bulk | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.50°C/W @ 200 LFM |
Type Top Mount | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
Shape Rectangular, Fins | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥31.20270 | ¥15,601.35 |

