


ATS-PCB1037 | |
|---|---|
DigiKey Part Number | ATS2079-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1037 |
Description | HEATSINK TO-220 W/TAB BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Category | Length 1.380" (35.05mm) |
Mfr | Width 1.000" (25.40mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 13.00°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 18.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
Shape Rectangular, Fins | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.23000 | ¥35.23 |
| 10 | ¥31.19400 | ¥311.94 |
| 25 | ¥29.71240 | ¥742.81 |
| 50 | ¥28.63740 | ¥1,431.87 |
| 100 | ¥27.60280 | ¥2,760.28 |
| 300 | ¥26.03670 | ¥7,811.01 |
| 500 | ¥25.33844 | ¥12,669.22 |
| 1,000 | ¥24.41973 | ¥24,419.73 |

