Heat Sink BGA Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-LQHS-84025-C1-R0

DigiKey Part Number
684-ATS-LQHS-84025-C1-R0-ND
Manufacturer
Manufacturer Product Number
ATS-LQHS-84025-C1-R0
Description
LIQUID ASSISTED FANSINK ASMBLY,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attachment Method
Push Pin, Thermal Material
Mfr
Shape
Square, Pin Fins
Series
Length
3.307" (84.00mm)
Packaging
Box
Width
3.307" (84.00mm)
Part Status
Active
Fin Height
1.016" (25.80mm)
Type
Top Mount
Material Finish
Black Anodized
Package Cooled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,068.68000¥2,068.68
10¥1,830.13600¥18,301.36
25¥1,742.82240¥43,570.56