New Product
Heat Sink AMD Kria™ K24 SOM Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-KRP-3707-C1-R0

DigiKey Part Number
684-ATS-KRP-3707-C1-R0-ND
Manufacturer
Manufacturer Product Number
ATS-KRP-3707-C1-R0
Description
AMD XILINK HEATSINK K24 41X60X20
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink AMD Kria™ K24 SOM Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
2.362" (60.00mm)
Series
Width
1.626" (41.30mm)
Packaging
Tray
Fin Height
0.787" (20.00mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
9.31°C/W @ 100 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥244.05000¥244.05
10¥215.97100¥2,159.71
25¥205.70440¥5,142.61
50¥198.25660¥9,912.83
100¥191.06920¥19,106.92
300¥180.19220¥54,057.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.