


ATS-EXL64-300-R0 | |
|---|---|
DigiKey Part Number | ATS2194-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL64-300-R0 |
Description | HEATSINK AL6063 300X25X22MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL64-300-R0 Models |
Category | Width 0.984" (25.00mm) |
Mfr | Fin Height 0.866" (22.00mm) |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 3.90°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 18.50°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Adhesive | Material Finish Degreased |
Shape Rectangular, Fins | Base Product Number |
Length 11.811" (300.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥262.32000 | ¥262.32 |
| 10 | ¥232.17200 | ¥2,321.72 |
| 25 | ¥221.13320 | ¥5,528.33 |
| 50 | ¥213.12280 | ¥10,656.14 |
| 100 | ¥205.39690 | ¥20,539.69 |
| 250 | ¥195.59800 | ¥48,899.50 |


