Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-EXL101-300-R0

DigiKey Part Number
ATS-EXL101-300-R0-ND
Manufacturer
Manufacturer Product Number
ATS-EXL101-300-R0
Description
HEATSINK AL6063 300X152.4X34.6MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL101-300-R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
6.000" (152.40mm)
Mfr
Fin Height
1.362" (34.60mm)
Packaging
Box
Thermal Resistance @ Forced Air Flow
0.85°C/W @ 200 LFM
Part Status
Active
Thermal Resistance @ Natural
3.59°C/W
Type
Top Mount, Extrusion
Material
Attachment Method
Adhesive
Material Finish
Degreased
Shape
Rectangular, Fins
Base Product Number
Length
11.811" (300.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥697.16000¥697.16
10¥616.86700¥6,168.67
25¥587.49400¥14,687.35
50¥566.18380¥28,309.19
100¥545.61550¥54,561.55
Manufacturers Standard Package