


ATS-CPX035035010-175-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1535-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX035035010-175-C2-R0 |
Description | HEATSINK 35X35X10MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Bulk | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 13.52°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.27000 | ¥45.27 |
| 10 | ¥40.07800 | ¥400.78 |
| 25 | ¥38.17400 | ¥954.35 |
| 50 | ¥36.79440 | ¥1,839.72 |
| 100 | ¥35.46410 | ¥3,546.41 |
| 250 | ¥33.77784 | ¥8,444.46 |
| 500 | ¥32.55404 | ¥16,277.02 |
| 1,000 | ¥31.37328 | ¥31,373.28 |


