Passive, Cold Plate 1000 W 1.06GPM (4.0LPM) 0.007°C/W @ 1.0 GPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Passive, Cold Plate 1000 W 1.06GPM (4.0LPM) 0.007°C/W @ 1.0 GPM
ATS Do-It-Yourself (DIY) Cold Plates

ATS-CP-1001-DIY

DigiKey Part Number
684-ATS-CP-1001-DIY-ND
Manufacturer
Manufacturer Product Number
ATS-CP-1001-DIY
Description
MINI CHANNEL COLD PLATE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Passive, Cold Plate 1000 W 1.06GPM (4.0LPM) 0.007°C/W @ 1.0 GPM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Cooling
1000 W
Manufacturer
Advanced Thermal Solutions Inc.
Flow Rate
1.06GPM (4.0LPM)
Series
Thermal Resistance @ GPM
0.007°C/W @ 1.0 GPM
Packaging
Box
Weight
3.1 lbs (1.4 kg)
Part Status
Active
Dimensions - Overall
7.80" L x 5.79" W x 0.79" H (198.0mm x 147.0mm x 20.0mm)
Product Type
Passive, Cold Plate
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,847.77000¥2,847.77
10¥2,519.19800¥25,191.98
25¥2,398.93080¥59,973.27