


ATS-20F-175-C2-R0 | |
|---|---|
DigiKey Part Number | ATS33819-ND |
Manufacturer | |
Manufacturer Product Number | ATS-20F-175-C2-R0 |
Description | HEATSINK 35X35X10MM R-TAB T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Tray | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 13.52°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.45000 | ¥60.45 |
| 10 | ¥53.50700 | ¥535.07 |
| 25 | ¥50.96320 | ¥1,274.08 |
| 50 | ¥49.12220 | ¥2,456.11 |
| 100 | ¥47.34570 | ¥4,734.57 |
| 250 | ¥45.09264 | ¥11,273.16 |
| 500 | ¥43.45784 | ¥21,728.92 |
| 1,000 | ¥41.88075 | ¥41,880.75 |


