


ATS-17C-05-C2-R0 | |
|---|---|
DigiKey Part Number | ATS28385-ND |
Manufacturer | |
Manufacturer Product Number | ATS-17C-05-C2-R0 |
Description | HEATSINK 40X40X25MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Tray | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.72°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.06000 | ¥58.06 |
| 10 | ¥51.39000 | ¥513.90 |
| 25 | ¥48.95160 | ¥1,223.79 |

