


ATS-06D-132-C2-R0 | |
|---|---|
DigiKey Part Number | ATS11200-ND |
Manufacturer | |
Manufacturer Product Number | ATS-06D-132-C2-R0 |
Description | HEATSINK 60X60X25MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Tray | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.66°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.50000 | ¥86.50 |
| 10 | ¥76.58800 | ¥765.88 |
| 25 | ¥72.95120 | ¥1,823.78 |
| 50 | ¥70.31160 | ¥3,515.58 |
| 100 | ¥67.76770 | ¥6,776.77 |
| 250 | ¥64.54104 | ¥16,135.26 |
| 500 | ¥62.19964 | ¥31,099.82 |
| 1,000 | ¥59.94077 | ¥59,940.77 |



